
Radial aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low ESR of 10mΩ at 100MHz, 3.9A ripple current, and a dissipation factor of 0.12%. Operates from -55°C to +105°C with a leakage current of 415µA. This surface mount component is constructed with a cylindrical aluminum dielectric and tin contact plating, supplied on tape and reel.
United Chemi-Con APXF6R3ARA221MF61G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 415uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXF6R3ARA221MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
