
100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 27mΩ ESR, 3A ripple current, and a low dissipation factor of 0.12%. Operates from -55°C to 105°C with a leakage current of 320µA. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APXG160ARA101ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 320uA |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXG160ARA101ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
