The APXJ250ARA820MFA0G is a 82uF polymer aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This surface mount capacitor has a cylindrical construction and a size of 6.3 X 9.7. The APXJ250ARA820MFA0G has a ripple current of 3000 and a leakage current of 410 at 2 minutes.
United Chemi-Con APXJ250ARA820MFA0G technical specifications.
| Capacitance | 82uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.028Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3000mA |
| Leakage Current | 410@2MinuA |
| Lifetime | 15000h |
| Size | 6.3 X 9.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con APXJ250ARA820MFA0G to view detailed technical specifications.
No datasheet is available for this part.