Cap Aluminum Polymer 330uF 16VDC 20% (10 X 7.7mm) SMD 0.025 Ohm 3400mA 5000h 105°C T/R
United Chemi-Con APXN160ARA331MJ80G technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3400mA |
| Leakage Current | 1050@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.