This 1200uF polymer surface mount capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.02 and a ripple current of 3500. The capacitor has a leakage current of 1510 at 2 minutes and a lifetime of 5000 hours. It is constructed with a cylindrical shape and has a size of 10 x 7.7. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 1510@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |