
Conductive Polymer Aluminum Solid Capacitors
United Chemi-Con APXS4R0ARA151ME61G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.24inch |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXS4R0ARA151ME61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.