
United Chemi-Con's APXS4R0ARA561MH70G is a 560uF radial aluminum electrolytic capacitor with a 4V voltage rating and 20% capacitance tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mount and available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and features a low dissipation factor of 0.12% and equivalent series resistance of 22mR.
United Chemi-Con APXS4R0ARA561MH70G technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.276inch |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXS4R0ARA561MH70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.