
The NPCAP-PXS series from United Chemi-Con features a 100uF capacitance with a 6.3V voltage rating. This radial surface mount aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 1500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con APXS6R3ARA101ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con APXS6R3ARA101ME61G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 5.3mm |
| Height - Seated (Max) | 0.24inch |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | NPCAP™-PXS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con APXS6R3ARA101ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.