
Conductive Polymer Decoupling Device 2.5V Automotive T/R
Sign in to ask questions about the United Chemi-Con AWR-2R5SRB122MF25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con AWR-2R5SRB122MF25S technical specifications.
| Package Length (mm) | 16.7 |
| Package Width (mm) | 12.1 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Mounting | Surface Mount |
| Category | Conductive Polymer Decoupling Device |
| Max Operating Supply Voltage | 4V |
| Min Operating Supply Voltage | 2V |
| Power Supply Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Typical Operating Supply Voltage | 2.5V |
| Cage Code | 62643 |
| EU RoHS | Yes |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for United Chemi-Con AWR-2R5SRB122MF25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.