The BMV-500ADA3R3ME55G is a non-polarized aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor measures 5.2mm in height, 5.3mm in width, and 5.9mm in length. It is designed for surface mount applications and is part of the MV-BP series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | NON-POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MV-BP |
| Height | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |