Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features 20% tolerance, 32mA ripple current, and a maximum operating temperature of 105°C. This cylindrical component has a 6.3mm diameter and 5.7mm height, with a 1.9mm lead pitch, designed for 1000 hours of life. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con BMVK160ADA220MF60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con BMVK160ADA220MF60G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 50mA |
| Length | 5.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 32mA |
| Ripple Current (AC) | 32mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVK-BP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BMVK160ADA220MF60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.