Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 16V DC voltage rating. Features 20% tolerance, 12mA ripple current, and a maximum operating temperature of 105°C. Constructed with a cylindrical dielectric material, it measures 4mm in diameter and 5.7mm in height, with a 1mm lead pitch. Packaged in cut tape for automated assembly.
United Chemi-Con BMVK160ADA4R7MD60G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12mA |
| Ripple Current (AC) | 12mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVK-BP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BMVK160ADA4R7MD60G to view detailed technical specifications.
No datasheet is available for this part.