Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.7mm) SMD 8.8mA 1000h 105°C T/R
United Chemi-Con BMVK350ADA2R2MD60G technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 8.8mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVK-BP |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BMVK350ADA2R2MD60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.