
Aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 5mm body diameter, 5.7mm height, and 1.4mm lead pitch. Surface mount radial construction with a cylindrical aluminum dielectric. Rated for 25mA ripple current, 105°C maximum operating temperature, and 1000 hours of life. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Length | 5.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 25mA |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVK-BP |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |