Cap Aluminum Lytic 2200uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1620mA 2000h 85°C Bulk
Sign in to ask questions about the United Chemi-Con BSME250ELL222MMP1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con BSME250ELL222MMP1S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 166mR |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME250ELL222MMP1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.