This 10uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a radial termination style and is designed for through-hole mounting. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 85°C. It is constructed with an aluminum cylindrical can and is solvent resistant.
United Chemi-Con BSME250ETB100ME11D technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 42mA |
| Leakage Current | 15@2Min|7.5@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Bi Polar|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con BSME250ETB100ME11D to view detailed technical specifications.
No datasheet is available for this part.