Cap Aluminum Lytic 470uF 25V 20% (12.5 X 20mm) Radial 5mm 540mA 2000h 85°C Ammo
Sign in to ask questions about the United Chemi-Con BSME250ETE471MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con BSME250ETE471MK20S technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME250ETE471MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.