This United Chemi-Con BSME350EBC331MK20S is a 35VDC 330uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a bi-polar and solvent-resistant construction with an aluminum cylindrical can and a terminal pitch of 5mm. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 505mA |
| Leakage Current | 693@2Min|346.5@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Bi Polar|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |