Aluminum Electrolytic Capacitors - Leaded 10UF 35V
Sign in to ask questions about the United Chemi-Con BSME350ETD100KE11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con BSME350ETD100KE11D technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | SME-BP |
| Termination | Radial |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME350ETD100KE11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
