Cap 0.0047uF 1.25KVDC PLYP 10% 20 X 9.8 X 6.7mm RDL 16.5mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 1250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 9.8 X 6.7mm |
| Terminal Pitch | 16.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |