This 0.047uF film capacitor features a maximum operating voltage of 1250VDC with a tolerance of 10%. It has a through hole mounting style with a radial termination style and a size of 25 X 17 X 10.3mm. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 1250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 25 X 17 X 10.3mm |
| Terminal Pitch | 21.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |