United Chemi-Con DADA3B682K technical specifications.
| Capacitance | 6.8nF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con DADA3B682K to view detailed technical specifications.
No datasheet is available for this part.