This ceramic capacitor has a capacitance of 350uF with an equivalent series resistance of 8mR and a tolerance of 10%. It is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration for chassis mount applications and is compliant with RoHS regulations.
United Chemi-Con DDLC2R5LGN351KA65S technical specifications.
| Capacitance | 350F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLCAP™, DLC |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.