Cap Supercap 1200F 2.5V 10% (40 X 150mm) Screw Terminal 2000h 60°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200F |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Termination Style | Screw Terminal |
| Lifetime | 2000h |
| Tradename | DLCAP™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |