Cap Film 0.9uF 250V PET 10% (25 X 7.5 X 12.5mm) Radial Stacked 22.5mm 105°C
United Chemi-Con DTDE2E904K technical specifications.
| Capacitance | 900nF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con DTDE2E904K to view detailed technical specifications.
No datasheet is available for this part.