
Cap Aluminum Lytic 1200uF 250V 20% (50.8 X 48mm) Screw Terminal 0.112 Ohm 3170mA 2000h 105°C
United Chemi-Con E32D251HPN122MC48M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 48 |
| Product Diameter (mm) | 50.8 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 48 |
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.112Ohm |
| Ripple Current | 3170mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D251HPN122MC48M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.