This 2200uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.06 and a high ripple current of 4780. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius and is suitable for use in a variety of applications.
Sign in to ask questions about the United Chemi-Con E32D251HPN222MC67M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E32D251HPN222MC67M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 67 |
| Product Diameter (mm) | 50.8 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 67 |
| Capacitance | 2200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.06Ohm |
| Ripple Current | 4780mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D251HPN222MC67M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.