United Chemi-Con's E32D350HPN333MC54M is an aluminum electrolytic capacitor with a capacitance of 33000uF and a DC rated voltage of 35VDC. It features a low ESR of 0.017 and a ripple current of 12150. The capacitor has a tolerance of 20% and a negative capacitance tolerance of -20. It operates within a temperature range of -40 to 105C and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a size of 50.8 X 54mm.
United Chemi-Con E32D350HPN333MC54M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 54 |
| Product Diameter (mm) | 50.8 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 54 |
| Capacitance | 33000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.017Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12150mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D350HPN333MC54M to view detailed technical specifications.
No datasheet is available for this part.