
Cap Aluminum Lytic 330uF 380V 20% (35 X 54mm) Screw Terminal 0.492 Ohm 2080mA 2000h 105°C
Sign in to ask questions about the United Chemi-Con E32D3B1HPN331MA54M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E32D3B1HPN331MA54M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 54 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 54 |
| Capacitance | 330uF |
| Voltage | 380VDC |
| Tolerance | 20% |
| DC Rated Voltage | 380VDC |
| ESR | 0.492Ohm |
| Ripple Current | 2080mA |
| Leakage Current | 2079@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D3B1HPN331MA54M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.