This 820uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR of 0.176 and a high ripple current of 3370. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -40°C to 105°C and is suitable for use in a variety of applications.
United Chemi-Con E32D401HPN821MC67M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 67 |
| Product Diameter (mm) | 50.8 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 67 |
| Capacitance | 820uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.176Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D401HPN821MC67M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.