This 100VDC aluminum electrolytic capacitor features a capacitance of 10000uF with a 20% tolerance. It has a low ESR of 0.0147 and a high ripple current rating of 8410. The capacitor is designed for use in applications where a high capacitance is required, and it can operate over a temperature range of -40 to 85 degrees Celsius. The device is constructed with an aluminum cylindrical can and is terminated with screw terminals.
United Chemi-Con E36D101HPN103MAD0M technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0147Ohm |
| Ripple Current | 8410mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.