
This 24mF aluminum electrolytic capacitor has a voltage rating of 100V and is designed for general-purpose applications. It features a radial package with a chassis mount configuration, allowing for secure attachment to a circuit board or other mounting surface. The capacitor's operating temperature range spans from -40°C to 85°C, making it suitable for use in a variety of environments. With a tolerance of 75%, this component is suitable for applications where some variation in capacitance is acceptable.
United Chemi-Con E36D101LPC243UDA5M technical specifications.
| Capacitance | 24mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.5mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 1.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.