
CAP ALUM 4700UF 100V SCREW
United Chemi-Con E36D101LPN472TA92M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 23.6mR |
| Height - Seated (Max) | 3.625inch |
| Lead Pitch | 0.5inch |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 8.23A |
| Series | U36D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D101LPN472TA92M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.