Cap Aluminum Lytic 0.22F 16V 20% (50.8 X 92mm) Screw Terminal 0.0067 Ohm 13190mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22F |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0067Ohm |
| Ripple Current | 13190mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 92mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |