Cap Aluminum Lytic 10000uF 200V 20% (63.5 X 105mm) Screw Terminal 0.0173 Ohm 12670mA 2000h 85°C
United Chemi-Con E36D201HPN103MDA5M technical specifications.
| Capacitance | 10000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0173Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12670mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.