Cap Aluminum Lytic 47000uF 25V 20% (50.8 X 54mm) Screw Terminal 0.0172 Ohm 6520mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0172Ohm |
| Ripple Current | 6520mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 54mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |