
CAP ALUM 3500UF 350V SCREW
Sign in to ask questions about the United Chemi-Con E36D351HPN352TCE3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E36D351HPN352TCE3M technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 0.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | U36D |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D351HPN352TCE3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
