This 2700uF aluminum electrolytic capacitor has a rated voltage of 315VDC and a tolerance of 20%. It features a low ESR of 0.0749 and a high ripple current of 6090. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.0749Ohm |
| Ripple Current | 6090mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 117mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |