
CAP ALUM 150000UF 40V SCREW
United Chemi-Con E36D400HPN154TEE3M technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 50% |
| Voltage Rating | 40V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D400HPN154TEE3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.