CAP ALUM 26000UF 40V SCREW
United Chemi-Con E36D400LPN263UC80M technical specifications.
| Capacitance | 26mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 75% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D400LPN263UC80M to view detailed technical specifications.
No datasheet is available for this part.