
The 10mF radial aluminum electrolytic capacitor is designed for use in a variety of applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 400V and a DC rated voltage of 400V. It is available in a radial package with a diameter of 76.2mm and a height of 220mm. The capacitor is manufactured by United Chemi-Con and is part of the U36D series.
Sign in to ask questions about the United Chemi-Con E36D401HPN103MEM9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E36D401HPN103MEM9M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18.7mR |
| Height | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D401HPN103MEM9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.