
Cap Aluminum Lytic 3900uF 450V 20% (76.2 X 105mm) Screw Terminal 0.0784 Ohm 10080mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con E36D451HPN392MEA5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| ESR (Equivalent Series Resistance) | 78.4mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 10.08A |
| RoHS Compliant | Yes |
| Series | U36D |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D451HPN392MEA5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.