United Chemi-Con's E36D500LPN273TC79M is a 27mF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a diameter of 50.8mm and a height of 3.125 inches when seated. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and has a tolerance of 50%.
United Chemi-Con E36D500LPN273TC79M technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 9.7mR |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 0.875inch |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Ripple Current | 10.09A |
| Series | U36D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D500LPN273TC79M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.