Aluminum Electrolytic Capacitors
Checking distributor stock and pricing after the page loads.
United Chemi-Con E36D500LPN393TCA5M technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 0.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |