This 5600uF aluminum electrolytic capacitor has a rated voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.092 and a high ripple current of 7350. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates within a temperature range of -40 to 85°C and has a lifetime of 2000 hours. The capacitor measures 89 X 130 in size.
United Chemi-Con E36D501LLN562MFD0M technical specifications.
| Capacitance | 5600uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.092Ohm |
| Ripple Current | 7350mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 89 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E36D501LLN562MFD0M to view detailed technical specifications.
No datasheet is available for this part.