This 150uF aluminum electrolytic capacitor has a maximum DC rated voltage of 550VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is rated for a minimum operating temperature of -40 degrees Celsius and has a lifetime of 2000 hours.
United Chemi-Con E36D551HPN151MA67M technical specifications.
| Capacitance | 150uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 1.769Ohm |
| Ripple Current | 830mA |
| Leakage Current | 1650@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 67mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.