Cap Aluminum Lytic 33000uF 63V 20% (50.8 X 79mm) Screw Terminal 0.0112 Ohm 9850mA 2000h 85°C
United Chemi-Con E36D630HPN333MC79M technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0112Ohm |
| Ripple Current | 9850mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E36D630HPN333MC79M to view detailed technical specifications.
No datasheet is available for this part.