This 4.7mF aluminum electrolytic capacitor has a radial package with a diameter of 35mm and a height of 2.125inch when seated. It is designed for general purpose use and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 63V and a tolerance of 50%. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the United Chemi-Con E36D630LPN472TA54M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E36D630LPN472TA54M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Features | General Purpose |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 0.5inch |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| Series | U36D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D630LPN472TA54M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.