
CAP ALUM 120000UF 20% 80V SCREW
Sign in to ask questions about the United Chemi-Con E36D800CPN124MEM9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con E36D800CPN124MEM9M technical specifications.
| Capacitance | 120mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | U36D |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D800CPN124MEM9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
