United Chemi-Con's E36D800HPN683MEB7M is an aluminum electrolytic capacitor with a capacitance of 68000uF, rated for 80VDC with a 20% tolerance. It features a low ESR of 0.0067 and a high ripple current of 18280. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can and screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con E36D800HPN683MEB7M technical specifications.
| Capacitance | 68000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0067Ohm |
| Ripple Current | 18280mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 117mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.